RS PRO Male VGA to Female VGA Cable, 30m Black

RS Stock No.: 186-3021Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

30m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 91.30

€ 91.30 Each (Exc. VAT)

€ 107.73

€ 107.73 Each (inc. VAT)

RS PRO Male VGA to Female VGA Cable, 30m Black

€ 91.30

€ 91.30 Each (Exc. VAT)

€ 107.73

€ 107.73 Each (inc. VAT)

RS PRO Male VGA to Female VGA Cable, 30m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

30m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Country of Origin

China

You may be interested in