RS PRO Matt Black Glass Filled Nylon Cabinet Handle 42 mm Height, 23mm Width, 117mm Length

Technical Document
Specifications
Brand
RS ProMaterial
Glass Filled Nylon
Finish
Matt
Length
117mm
Height
42 mm
Width
23mm
Handle Type
Universal Door Handle
Colour
Black
Country of Origin
China
€ 12.92
€ 6.46 Each (In a Pack of 2) (Exc. VAT)
€ 15.25
€ 7.623 Each (In a Pack of 2) (inc. VAT)
2
€ 12.92
€ 6.46 Each (In a Pack of 2) (Exc. VAT)
€ 15.25
€ 7.623 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Glass Filled Nylon
Finish
Matt
Length
117mm
Height
42 mm
Width
23mm
Handle Type
Universal Door Handle
Colour
Black
Country of Origin
China