RS PRO Matt Black Thermoplastic Cabinet Handle 18 mm Height, 40mm Length

RS Stock No.: 284-5592Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Thermoplastic

Finish

Matt

Length

40mm

Height

18 mm

Handle Type

Drop Handle

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 21.10

€ 2.11 Each (In a Pack of 10) (Exc. VAT)

€ 24.90

€ 2.49 Each (In a Pack of 10) (inc. VAT)

RS PRO Matt Black Thermoplastic Cabinet Handle 18 mm Height, 40mm Length

€ 21.10

€ 2.11 Each (In a Pack of 10) (Exc. VAT)

€ 24.90

€ 2.49 Each (In a Pack of 10) (inc. VAT)

RS PRO Matt Black Thermoplastic Cabinet Handle 18 mm Height, 40mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Thermoplastic

Finish

Matt

Length

40mm

Height

18 mm

Handle Type

Drop Handle

Colour

Black

Country of Origin

China