Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO MCB, 2P, 16A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity

RS Stock No.: 265-0173Brand: RS PRO
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

RS Pro

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

35.4mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India

Stock information temporarily unavailable.

€ 33.23

€ 33.23 Each (Exc. VAT)

€ 39.21

€ 39.21 Each (inc. VAT)

RS PRO MCB, 2P, 16A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity

€ 33.23

€ 33.23 Each (Exc. VAT)

€ 39.21

€ 39.21 Each (inc. VAT)

RS PRO MCB, 2P, 16A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

35.4mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India