E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO MGN Series, Linear Guide Rail 15mm width 350mm Length

RS Stock No.: 176-6679Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

RS Pro

Rail Width

15mm

Rail Length

350mm

Manufacturer Series

MGN

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

4610N

Static Load Rating

5590N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 220.11

€ 220.11 Each (Exc. VAT)

€ 259.73

€ 259.73 Each (inc. VAT)

RS PRO MGN Series, Linear Guide Rail 15mm width 350mm Length

€ 220.11

€ 220.11 Each (Exc. VAT)

€ 259.73

€ 259.73 Each (inc. VAT)

RS PRO MGN Series, Linear Guide Rail 15mm width 350mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 220.11
5 - 9€ 214.53
10+€ 208.76

Technical Document

Specifications

Brand

RS Pro

Rail Width

15mm

Rail Length

350mm

Manufacturer Series

MGN

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

4610N

Static Load Rating

5590N

Country of Origin

Taiwan, Province Of China