RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard

RS Stock No.: 370-6701Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Miniature

Maximum Temperature

+420°C

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

High temperature miniature connectors

Marlin high temperature miniature connectors with JAB IN compensated pins (quick-mount).

Stock information temporarily unavailable.

€ 38.37

€ 38.37 Each (Exc. VAT)

€ 45.28

€ 45.28 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard

€ 38.37

€ 38.37 Each (Exc. VAT)

€ 45.28

€ 45.28 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 38.37
5 - 9€ 36.95
10+€ 35.62

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Miniature

Maximum Temperature

+420°C

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

High temperature miniature connectors

Marlin high temperature miniature connectors with JAB IN compensated pins (quick-mount).