RS PRO Modified Sine Wave 500W Power Inverter, 24V dc Input, 230V ac Output

Technical Document
Specifications
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
500W
Output Power Intermittent
1000W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Length
235mm
Width
102mm
Depth
55.5mm
Weight
835g
Minimum Temperature
0°C
Maximum Temperature
+40°C
Output Frequency Range
50/60Hz
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
Special Features
Compact, East to Operate, LED Indicators, Lightweight
Country of Origin
China
€ 136.82
€ 136.82 Each (Exc. VAT)
€ 161.45
€ 161.45 Each (inc. VAT)
1
€ 136.82
€ 136.82 Each (Exc. VAT)
€ 161.45
€ 161.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 136.82 |
5 - 9 | € 134.77 |
10 - 24 | € 132.56 |
25+ | € 130.26 |
Technical Document
Specifications
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
500W
Output Power Intermittent
1000W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Length
235mm
Width
102mm
Depth
55.5mm
Weight
835g
Minimum Temperature
0°C
Maximum Temperature
+40°C
Output Frequency Range
50/60Hz
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
Special Features
Compact, East to Operate, LED Indicators, Lightweight
Country of Origin
China