RS PRO Moisture Barrier Bag 100mm(W)x 610mm(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
610mm
Thickness
0.09mm
Width
100mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Heat Seal
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Country of Origin
United States
€ 221.00
€ 2.21 Each (In a Pack of 100) (Exc. VAT)
€ 260.78
€ 2.608 Each (In a Pack of 100) (inc. VAT)
100
€ 221.00
€ 2.21 Each (In a Pack of 100) (Exc. VAT)
€ 260.78
€ 2.608 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
610mm
Thickness
0.09mm
Width
100mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Heat Seal
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Country of Origin
United States