RS PRO Natural Nylon hose clamp, 4mm Max. Bundle

RS Stock No.: 268-008Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Hose Clamp

Maximum Bundle Diameter

4mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Width

6.3 mm

Fire Behaviour

UL 94 V2

Self Adhesive

Yes

Country of Origin

Taiwan, Province Of China

€ 13.68

€ 13.68 1 Pack of 100 (Exc. VAT)

€ 16.14

€ 16.14 1 Pack of 100 (inc. VAT)

RS PRO Natural Nylon hose clamp, 4mm Max. Bundle

€ 13.68

€ 13.68 1 Pack of 100 (Exc. VAT)

€ 16.14

€ 16.14 1 Pack of 100 (inc. VAT)

RS PRO Natural Nylon hose clamp, 4mm Max. Bundle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Hose Clamp

Maximum Bundle Diameter

4mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Width

6.3 mm

Fire Behaviour

UL 94 V2

Self Adhesive

Yes

Country of Origin

Taiwan, Province Of China