RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 36in
RS Stock No.: 284-8423Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWaist Size
36in
Colour
Navy
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Fitting
Regular
Country of Origin
Bangladesh
€ 38.78
€ 38.78 Each (Exc. VAT)
€ 45.76
€ 45.76 Each (inc. VAT)
RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 36in
1
€ 38.78
€ 38.78 Each (Exc. VAT)
€ 45.76
€ 45.76 Each (inc. VAT)
RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 36in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWaist Size
36in
Colour
Navy
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Fitting
Regular
Country of Origin
Bangladesh