RS PRO Nickel Plated Brass Female Coupler Nipple, M5 Female Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
M5 Female
Coupling Gender
Female
Thread Size
M5
Coupling Type
Quick Connect Coupling Plug
Connection Type
Threaded
Material
Nickel Plated Brass
Thread Gender
Female
Thread Standard
Metric
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
€ 16.70
€ 1.67 Each (In a Pack of 10) (Exc. VAT)
€ 19.71
€ 1.971 Each (In a Pack of 10) (inc. VAT)
10
€ 16.70
€ 1.67 Each (In a Pack of 10) (Exc. VAT)
€ 19.71
€ 1.971 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connection
M5 Female
Coupling Gender
Female
Thread Size
M5
Coupling Type
Quick Connect Coupling Plug
Connection Type
Threaded
Material
Nickel Plated Brass
Thread Gender
Female
Thread Standard
Metric
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy