RS PRO Nitrile O-Ring O-Ring, 135mm Bore, 142mm Outer Diameter

RS Stock No.: 255-6960Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

135mm

Outside Diameter

142mm

Minimum Operating Temperature

-30°C

Thickness

3.5mm

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

€ 12.36

€ 12.36 1 Bag of 5 (Exc. VAT)

€ 14.58

€ 14.58 1 Bag of 5 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 135mm Bore, 142mm Outer Diameter

€ 12.36

€ 12.36 1 Bag of 5 (Exc. VAT)

€ 14.58

€ 14.58 1 Bag of 5 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 135mm Bore, 142mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

135mm

Outside Diameter

142mm

Minimum Operating Temperature

-30°C

Thickness

3.5mm

Maximum Operating Temperature

+90°C

Country of Origin

India