RS PRO Nitrile O-Ring O-Ring, 24.99mm Bore, 32.05mm Outer Diameter
RS Stock No.: 256-2266Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
24.99mm
Outside Diameter
32.05mm
Minimum Operating Temperature
-30°C
Thickness
3.53mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
€ 21.09
€ 21.09 1 Bag of 50 (Exc. VAT)
€ 24.89
€ 24.89 1 Bag of 50 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 24.99mm Bore, 32.05mm Outer Diameter
1
€ 21.09
€ 21.09 1 Bag of 50 (Exc. VAT)
€ 24.89
€ 24.89 1 Bag of 50 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 24.99mm Bore, 32.05mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
24.99mm
Outside Diameter
32.05mm
Minimum Operating Temperature
-30°C
Thickness
3.53mm
Maximum Operating Temperature
+90°C
Country of Origin
India