RS PRO P240 Grit Fine Sanding Block, 80mm x 50mm

Technical Document
Specifications
Brand
RS ProSandpaper Type
Sanding Block
Grit Size
P240
Grade
Fine
Length
80mm
Width
50mm
Country of Origin
United Kingdom
Product details
RS Pro Rubber Abrasive Blocks
RS Pro abrasive blocks are non-marking flexible rubber blocks filled evenly with abrasive particles. Available in course, medium fine and extra fine. The blocks can be used wet or dry, they can also be cut to suit cleaning of difficult shapes. Suitable for stainless steel, brass aluminium, plastics and ceramics.
Features & Benefits
Rubber abrasive cleaning/polishing block
Non-marking flexible rubber blocks with abrasives particles uniformly disturbed throughout
Can be used wet or dry
Can be cut to suit cleaning of difficult shapes
Dimensions: 80 mm x 50 mm x 20 mm
Available in four different grades
Flexible
Comfortable to hold
€ 16.14
€ 16.14 Each (Exc. VAT)
€ 19.05
€ 19.05 Each (inc. VAT)
1
€ 16.14
€ 16.14 Each (Exc. VAT)
€ 19.05
€ 19.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSandpaper Type
Sanding Block
Grit Size
P240
Grade
Fine
Length
80mm
Width
50mm
Country of Origin
United Kingdom
Product details
RS Pro Rubber Abrasive Blocks
RS Pro abrasive blocks are non-marking flexible rubber blocks filled evenly with abrasive particles. Available in course, medium fine and extra fine. The blocks can be used wet or dry, they can also be cut to suit cleaning of difficult shapes. Suitable for stainless steel, brass aluminium, plastics and ceramics.
Features & Benefits
Rubber abrasive cleaning/polishing block
Non-marking flexible rubber blocks with abrasives particles uniformly disturbed throughout
Can be used wet or dry
Can be cut to suit cleaning of difficult shapes
Dimensions: 80 mm x 50 mm x 20 mm
Available in four different grades
Flexible
Comfortable to hold