RS PRO Panel Mount Electronic Sounder, 90 → 250 V ac, 80 - 95dB at 1 m, IP65, AC
RS Stock No.: 271-2243Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
90 → 250 V ac
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
AC
Mounting Style
Panel Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 25.44
€ 25.44 Each (Exc. VAT)
€ 30.02
€ 30.02 Each (inc. VAT)
RS PRO Panel Mount Electronic Sounder, 90 → 250 V ac, 80 - 95dB at 1 m, IP65, AC
1
€ 25.44
€ 25.44 Each (Exc. VAT)
€ 30.02
€ 30.02 Each (inc. VAT)
RS PRO Panel Mount Electronic Sounder, 90 → 250 V ac, 80 - 95dB at 1 m, IP65, AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
90 → 250 V ac
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
AC
Mounting Style
Panel Mount
Country of Origin
China