E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

RS Stock No.: 909-2503Brand: RS PRODistrelec Article No.: 30414679
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Distrelec Product Id

30414679

Country of Origin

United Kingdom

Product details

LED Indicator Control Station Complete Units & Test Circuit

The RS range of LED Indicators using multi-chip technology provide you bright and even colour at lower power consumption. This range of indicators provide you with the same illumination as the standard LED indicators but have an additional terminal to allow you to connect to lamp test circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators are rated IP65 and have an operational life of 30,000 hours

Test Circuit
Operational Life up to 30,000 hours
Choice of colours
Multi chip technology
Voltage range 12 to 230V
Brighter colour
Quick and easy installation
IP65

Stock information temporarily unavailable.

€ 13.93

€ 13.93 Each (Exc. VAT)

€ 16.44

€ 16.44 Each (inc. VAT)

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

€ 13.93

€ 13.93 Each (Exc. VAT)

€ 16.44

€ 16.44 Each (inc. VAT)

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Distrelec Product Id

30414679

Country of Origin

United Kingdom

Product details

LED Indicator Control Station Complete Units & Test Circuit

The RS range of LED Indicators using multi-chip technology provide you bright and even colour at lower power consumption. This range of indicators provide you with the same illumination as the standard LED indicators but have an additional terminal to allow you to connect to lamp test circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators are rated IP65 and have an operational life of 30,000 hours

Test Circuit
Operational Life up to 30,000 hours
Choice of colours
Multi chip technology
Voltage range 12 to 230V
Brighter colour
Quick and easy installation
IP65