RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0718Brand: RS PRODistrelec Article No.: 30426177
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Depth

12.4mm

Length

40mm

Material

Polyamide

Width

9mm

Country of Origin

China

Product details

RS 5.0mm Standard Profile PCB Terminal Blocks

5mm pitch standard profile PCB teminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have stainless steel wire protectors, M3 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).

You may be interested in
Stock information temporarily unavailable.

€ 2.50

€ 0.50 Each (In a Pack of 5) (Exc. VAT)

€ 2.95

€ 0.59 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 2.50

€ 0.50 Each (In a Pack of 5) (Exc. VAT)

€ 2.95

€ 0.59 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 0.50€ 2.50
50 - 95€ 0.47€ 2.35
100 - 245€ 0.44€ 2.20
250+€ 0.41€ 2.05
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Depth

12.4mm

Length

40mm

Material

Polyamide

Width

9mm

Country of Origin

China

Product details

RS 5.0mm Standard Profile PCB Terminal Blocks

5mm pitch standard profile PCB teminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have stainless steel wire protectors, M3 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).

You may be interested in