RS PRO Phase Marking Cable Tie, Non détachable, 200mm x 4.8 mm, Black Nylon, Pk-100

RS Stock No.: 278-113Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

200mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Type

Non détachable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

80N

Maximum Bundle Diameter

55mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 18.79

€ 18.79 1 Pack of 1 (Exc. VAT)

€ 22.17

€ 22.17 1 Pack of 1 (inc. VAT)

RS PRO Phase Marking Cable Tie, Non détachable, 200mm x 4.8 mm, Black Nylon, Pk-100

€ 18.79

€ 18.79 1 Pack of 1 (Exc. VAT)

€ 22.17

€ 22.17 1 Pack of 1 (inc. VAT)

RS PRO Phase Marking Cable Tie, Non détachable, 200mm x 4.8 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

200mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Type

Non détachable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

80N

Maximum Bundle Diameter

55mm

Country of Origin

Taiwan, Province Of China