RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/4in Long 32mm Long

RS Stock No.: 180-702Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1.1/4in

Length Metric

32mm

Standards Met

DIN 7982C

Imperial or Metric

Metric

Thread Size UTS

8

Thread Size (UTS)

8

Head Shape

Countersunk

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

Thailand

Product details

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel

Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)

You may be interested in
Stock information temporarily unavailable.

€ 24.84

€ 24.84 1 Bag of 100 (Exc. VAT)

€ 29.31

€ 29.31 1 Bag of 100 (inc. VAT)

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/4in Long 32mm Long

€ 24.84

€ 24.84 1 Bag of 100 (Exc. VAT)

€ 29.31

€ 29.31 1 Bag of 100 (inc. VAT)

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/4in Long 32mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 24.84
5 - 9€ 24.02
10 - 29€ 23.11
30+€ 21.82
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1.1/4in

Length Metric

32mm

Standards Met

DIN 7982C

Imperial or Metric

Metric

Thread Size UTS

8

Thread Size (UTS)

8

Head Shape

Countersunk

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

Thailand

Product details

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel

Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)

You may be interested in