RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M6 x 16mm

RS Stock No.: 286-6850Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

16mm

Head Shape

Hex Socket Button Flange

Material

Steel

Finish

Plain

Standards Met

ISO 7380

Country of Origin

China

Stock information temporarily unavailable.

€ 44.14

€ 44.14 1 Box of 200 (Exc. VAT)

€ 52.09

€ 52.09 1 Box of 200 (inc. VAT)

RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M6 x 16mm

€ 44.14

€ 44.14 1 Box of 200 (Exc. VAT)

€ 52.09

€ 52.09 1 Box of 200 (inc. VAT)

RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M6 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

16mm

Head Shape

Hex Socket Button Flange

Material

Steel

Finish

Plain

Standards Met

ISO 7380

Country of Origin

China