RS PRO, Plain Steel Lock Nut, M75

RS Stock No.: 196-4159Brand: RS PRO
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Type

Lock Nut

Nut Type

Self Locking

Thread Size

M75

Material

Steel

Finish

Plain

Width

13mm

Country of Origin

China

Stock information temporarily unavailable.

€ 26.95

€ 26.95 Each (Exc. VAT)

€ 31.80

€ 31.80 Each (inc. VAT)

RS PRO, Plain Steel Lock Nut, M75

€ 26.95

€ 26.95 Each (Exc. VAT)

€ 31.80

€ 31.80 Each (inc. VAT)

RS PRO, Plain Steel Lock Nut, M75
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 26.95
5 - 9€ 26.83
10 - 24€ 26.67
25+€ 26.48

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Type

Lock Nut

Nut Type

Self Locking

Thread Size

M75

Material

Steel

Finish

Plain

Width

13mm

Country of Origin

China