RS PRO, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 546-3377Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174 A/U

Size

Subminiature

Operating Frequency

4GHz

Body Plating

Gold

Series

R24

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Quick Connect, Quick Disconnect

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 12.86

€ 12.86 Each (Exc. VAT)

€ 15.17

€ 15.17 Each (inc. VAT)

RS PRO, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body

€ 12.86

€ 12.86 Each (Exc. VAT)

€ 15.17

€ 15.17 Each (inc. VAT)

RS PRO, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 12.86
15 - 49€ 12.26
50 - 99€ 11.79
100+€ 11.32

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174 A/U

Size

Subminiature

Operating Frequency

4GHz

Body Plating

Gold

Series

R24

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Quick Connect, Quick Disconnect

Country of Origin

Taiwan, Province Of China