RS PRO, Plug Cable Mount SMC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 246-9499Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174 A/U

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+125°C

Series

SMC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

€ 10.28

€ 10.28 Each (Exc. VAT)

€ 12.13

€ 12.13 Each (inc. VAT)

RS PRO, Plug Cable Mount SMC Connector, 50Ω, Clamp Termination, Straight Body

€ 10.28

€ 10.28 Each (Exc. VAT)

€ 12.13

€ 12.13 Each (inc. VAT)

RS PRO, Plug Cable Mount SMC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 10.28
5 - 9€ 10.12
10 - 24€ 9.87
25+€ 9.52

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174 A/U

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+125°C

Series

SMC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China