RS PRO, Plug Cable Mount SMC Connector, 50Ω, Clamp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG174 A/U
Size
Subminiature
Operating Frequency
10GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm RF coaxial SMC Cable Clamp Plug Connector
50 Ohm RF coaxial SMC plug connector with a solder cable clamp termination.This 0 Ohm RF coax SMC plug has a gold plated body and is suitable for use with RG174 A/U RF coaxial cable.
Gold Plated - RS
€ 23.96
€ 23.96 Each (Exc. VAT)
€ 28.27
€ 28.27 Each (inc. VAT)
1
€ 23.96
€ 23.96 Each (Exc. VAT)
€ 28.27
€ 28.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 23.96 |
15 - 49 | € 23.08 |
50 - 99 | € 20.46 |
100+ | € 18.88 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG174 A/U
Size
Subminiature
Operating Frequency
10GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm RF coaxial SMC Cable Clamp Plug Connector
50 Ohm RF coaxial SMC plug connector with a solder cable clamp termination.This 0 Ohm RF coax SMC plug has a gold plated body and is suitable for use with RG174 A/U RF coaxial cable.