RS PRO, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
TNC
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China
€ 10.72
€ 10.72 Each (Exc. VAT)
€ 12.65
€ 12.65 Each (inc. VAT)
1
€ 10.72
€ 10.72 Each (Exc. VAT)
€ 12.65
€ 12.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 10.72 |
5 - 9 | € 10.56 |
10 - 24 | € 10.31 |
25+ | € 9.93 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
TNC
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China