Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO Plug In Time Delay Relay, 110V ac, 6 s → 60h

RS Stock No.: 346-479Brand: RS PRO
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110V ac

Mounting Type

Plug In

Time Range

6 s → 60h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Width

48mm

Length

48mm

Depth

124.5mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Time Delay Relay, 110V ac, 6 s → 60h

P.O.A.

RS PRO Plug In Time Delay Relay, 110V ac, 6 s → 60h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110V ac

Mounting Type

Plug In

Time Range

6 s → 60h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Width

48mm

Length

48mm

Depth

124.5mm