RS PRO Pneumatic Compact Cylinder - 50mm Bore, 25mm Stroke, Double Acting

Technical Document
Specifications
Brand
RS ProStroke
25mm
Bore
50mm
Action
Double
Length
78mm
Cushioning Type
Not Cushioned
Dimensions
78 x 68 x 68mm
Width
68mm
Maximum Operating Pressure
10 bar
Height
68mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
€ 198.83
€ 198.83 Each (Exc. VAT)
€ 234.62
€ 234.62 Each (inc. VAT)
1
€ 198.83
€ 198.83 Each (Exc. VAT)
€ 234.62
€ 234.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
25mm
Bore
50mm
Action
Double
Length
78mm
Cushioning Type
Not Cushioned
Dimensions
78 x 68 x 68mm
Width
68mm
Maximum Operating Pressure
10 bar
Height
68mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy