RS PRO POM 56 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 56mm Pitch Diam, 18mm Hub Diam

Technical Document
Specifications
Brand
RS ProModule
1
Number Of Teeth
56
Material
POM
Bore Diameter
8mm
Pitch Diameter
56mm
Hub Diameter
18mm
Face Width
6mm
Product details
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- POM
- 20° pressure angle
- Metric
- Various number of teeth available
- Module: 0.5, 0.8 or 1
- Tensile strength 94N/mm2
- Hardness (Rockwell R) 110-120
Applications
- Machine Tools
- Transmissions
- Speed Reduction
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
€ 26.61
€ 26.61 Each (Exc. VAT)
€ 31.40
€ 31.40 Each (inc. VAT)
1
€ 26.61
€ 26.61 Each (Exc. VAT)
€ 31.40
€ 31.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 26.61 |
5 - 9 | € 26.48 |
10+ | € 26.35 |
Technical Document
Specifications
Brand
RS ProModule
1
Number Of Teeth
56
Material
POM
Bore Diameter
8mm
Pitch Diameter
56mm
Hub Diameter
18mm
Face Width
6mm
Product details
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- POM
- 20° pressure angle
- Metric
- Various number of teeth available
- Module: 0.5, 0.8 or 1
- Tensile strength 94N/mm2
- Hardness (Rockwell R) 110-120
Applications
- Machine Tools
- Transmissions
- Speed Reduction
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.