E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Power, 10m 2 Core, Grey PVC Power Cable -15°C

RS Stock No.: 253-7029Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

2

Sheath Colour

Grey

Length

10m

Armoured

No

Cable Type

Power

Current Rating

47A

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

Maximum Operating Temperature

-15°C

Standards Met

BS 6004

Insulation material

PVC

Conductor Material

Annealed Copper

Minimum Operating Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 137.07

€ 137.07 1 Bag of 10 Metres (Exc. VAT)

€ 161.74

€ 161.74 1 Bag of 10 Metres (inc. VAT)

RS PRO, Power, 10m 2 Core, Grey PVC Power Cable -15°C

€ 137.07

€ 137.07 1 Bag of 10 Metres (Exc. VAT)

€ 161.74

€ 161.74 1 Bag of 10 Metres (inc. VAT)

RS PRO, Power, 10m 2 Core, Grey PVC Power Cable -15°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

2

Sheath Colour

Grey

Length

10m

Armoured

No

Cable Type

Power

Current Rating

47A

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

Maximum Operating Temperature

-15°C

Standards Met

BS 6004

Insulation material

PVC

Conductor Material

Annealed Copper

Minimum Operating Temperature

+70°C

Country of Origin

United Kingdom