RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 40mm Length
RS Stock No.: 286-7004Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
5mm
Length Metric
40mm
Head Shape
Countersunk
Drive Type
Pozi
Material
Steel
Finish
Bright Zinc Plated, Clear Passivated
Country of Origin
China
Stock information temporarily unavailable.
€ 12.26
€ 12.26 1 Box of 200 (Exc. VAT)
€ 14.47
€ 14.47 1 Box of 200 (inc. VAT)
RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 40mm Length
1
€ 12.26
€ 12.26 1 Box of 200 (Exc. VAT)
€ 14.47
€ 14.47 1 Box of 200 (inc. VAT)
RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 40mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
5mm
Length Metric
40mm
Head Shape
Countersunk
Drive Type
Pozi
Material
Steel
Finish
Bright Zinc Plated, Clear Passivated
Country of Origin
China