RS PRO Pozi M3 Pan A4 316 Stainless Steel Machine Screw DIN 7985 x 20.0mm

RS Stock No.: 264-6458Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

20.0mm

Thread Size Metric

M3

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A4 316

Thread Pitch

0.50mm

Stock information temporarily unavailable.

€ 80.00

€ 0.16 Each (In a Pack of 500) (Exc. VAT)

€ 94.40

€ 0.189 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi M3 Pan A4 316 Stainless Steel Machine Screw DIN 7985 x 20.0mm

€ 80.00

€ 0.16 Each (In a Pack of 500) (Exc. VAT)

€ 94.40

€ 0.189 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi M3 Pan A4 316 Stainless Steel Machine Screw DIN 7985 x 20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

20.0mm

Thread Size Metric

M3

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A4 316

Thread Pitch

0.50mm