RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 3.15in Length, 80mm Length

RS Stock No.: 287-4212Brand: RS PRO
brand-logo
View all in Wood Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

4.5mm

Length Metric

80mm

Head Shape

Countersunk

Length Imperial

3.15in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China

Stock information temporarily unavailable.

€ 20.27

€ 20.27 1 Box of 100 (Exc. VAT)

€ 23.92

€ 23.92 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 3.15in Length, 80mm Length

€ 20.27

€ 20.27 1 Box of 100 (Exc. VAT)

€ 23.92

€ 23.92 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 3.15in Length, 80mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

4.5mm

Length Metric

80mm

Head Shape

Countersunk

Length Imperial

3.15in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China