Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO PT100 Domed General Purpose Temperature Probe, 100mm Length, 4mm Diameter, 500 °C Max

RS Stock No.: 204-8386Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Type

General Purpose

Probe Tip Type

Domed

Probe Length

100mm

Probe Diameter

4mm

Maximum Temperature Measurement

500 °C

Cable Length

2m

Best Accuracy

±0.15 °C (±0.2%)

Connector Type

DIN

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 158.44

€ 158.44 Each (Exc. VAT)

€ 186.96

€ 186.96 Each (inc. VAT)

RS PRO PT100 Domed General Purpose Temperature Probe, 100mm Length, 4mm Diameter, 500 °C Max

€ 158.44

€ 158.44 Each (Exc. VAT)

€ 186.96

€ 186.96 Each (inc. VAT)

RS PRO PT100 Domed General Purpose Temperature Probe, 100mm Length, 4mm Diameter, 500 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Type

General Purpose

Probe Tip Type

Domed

Probe Length

100mm

Probe Diameter

4mm

Maximum Temperature Measurement

500 °C

Cable Length

2m

Best Accuracy

±0.15 °C (±0.2%)

Connector Type

DIN

Country of Origin

United Kingdom