RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, NPT 1/4, +250°C Max
RS Stock No.: 284-2394Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
NPT 1/4
Number Of Wires
4
Country of Origin
United Kingdom
€ 148.61
€ 148.61 Each (Exc. VAT)
€ 175.36
€ 175.36 Each (inc. VAT)
RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, NPT 1/4, +250°C Max
1
€ 148.61
€ 148.61 Each (Exc. VAT)
€ 175.36
€ 175.36 Each (inc. VAT)
RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, NPT 1/4, +250°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
NPT 1/4
Number Of Wires
4
Country of Origin
United Kingdom