RS PRO Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, 250 / 125V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
19.1mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250 / 125V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
16 A, 26 A
Contact Material
Brass
Manufacturer Part No.
MW19-A0F1L00-A3TA
Case Colour
Natural
Legend
Power Symbol
Contact AC Voltage Rating
250 / 125V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China
€ 867.60
€ 43.38 Each (In a Tray of 20) (Exc. VAT)
€ 1,023.77
€ 51.188 Each (In a Tray of 20) (inc. VAT)
20
€ 867.60
€ 43.38 Each (In a Tray of 20) (Exc. VAT)
€ 1,023.77
€ 51.188 Each (In a Tray of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
19.1mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250 / 125V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
16 A, 26 A
Contact Material
Brass
Manufacturer Part No.
MW19-A0F1L00-A3TA
Case Colour
Natural
Legend
Power Symbol
Contact AC Voltage Rating
250 / 125V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China