E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PVC, Hose Pipe, 12mm ID, 16.5mm OD, Black, 30m

RS Stock No.: 136-9419Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

16.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

2 bar

Suitable Applications

Aquatics

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Black

Length

30m

Bend Radius

16mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS PRO Non-Toxic Aquatic Hose

The RS PRO aquatic hose is a lightweight PVC hose with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Non-toxic
• UV resistant
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Black with a white helix
• 30 m supplied in a coil
• Temperature Range: -10 °C to +55 °C

Applications

The RS Pro aquatic hose is ideally suited to light duty applications for garden ponds and aquatic installations.

Stock information temporarily unavailable.

€ 94.17

€ 94.17 Each (Exc. VAT)

€ 111.12

€ 111.12 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 16.5mm OD, Black, 30m

€ 94.17

€ 94.17 Each (Exc. VAT)

€ 111.12

€ 111.12 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 16.5mm OD, Black, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

16.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

2 bar

Suitable Applications

Aquatics

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Black

Length

30m

Bend Radius

16mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS PRO Non-Toxic Aquatic Hose

The RS PRO aquatic hose is a lightweight PVC hose with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Non-toxic
• UV resistant
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Black with a white helix
• 30 m supplied in a coil
• Temperature Range: -10 °C to +55 °C

Applications

The RS Pro aquatic hose is ideally suited to light duty applications for garden ponds and aquatic installations.