Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO Rechargeable LED Work Light, 4.2 V, IP44

RS Stock No.: 176-6033Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Industrial Site Light

Lamp Type

LED

Wattage

4 W, 10 W

Voltage Rating

4.2 V

Rechargeable

Yes

IP Rating

IP44

Case Material

ABS, Plastic, Rubber

Height

148mm

Length

148 mm

Width

43 mm

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Rechargeable LED Work Light, 4.2 V, IP44

P.O.A.

RS PRO Rechargeable LED Work Light, 4.2 V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Industrial Site Light

Lamp Type

LED

Wattage

4 W, 10 W

Voltage Rating

4.2 V

Rechargeable

Yes

IP Rating

IP44

Case Material

ABS, Plastic, Rubber

Height

148mm

Length

148 mm

Width

43 mm

Lamp Supplied

Yes

Country of Origin

China