RS PRO Red 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation

RS Stock No.: 873-8863Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26mm²

Sheath Colour

Red

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.7mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.7mm

Number of Strands

3

Size of Strands

0.07mm

Country of Origin

China

Product details

Equipment Wire

Extra flexible equipment wires, designed for connecting mobile assemblies.

You may be interested in
Stock information temporarily unavailable.

€ 109.17

€ 109.17 1 Reel of 100 Metres (Exc. VAT)

€ 128.82

€ 128.82 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation

€ 109.17

€ 109.17 1 Reel of 100 Metres (Exc. VAT)

€ 128.82

€ 128.82 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26mm²

Sheath Colour

Red

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.7mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.7mm

Number of Strands

3

Size of Strands

0.07mm

Country of Origin

China

Product details

Equipment Wire

Extra flexible equipment wires, designed for connecting mobile assemblies.

You may be interested in