RS PRO Red 10 mm² Conduit Cable, 100m

RS Stock No.: 536-063Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

10 mm²

Sheath Colour

Red

Length

100m

Voltage Rating

450/750 V

Outer Diameter

5.9mm

Current Rating

57 A

Standards Met

NF C 32-201; HD 21.3

Country of Origin

Italy

Product details

H07 V-R rigid domestic cable

The range of RS Pro H07V-R PVC insulated conduit cables are suitable for power and lighting circuits and building wiring.
The class 2 flexible cables are intended for use in semi-flush exposed conduits and embedded conduits and in closed installation ducts. They are also ideal for the internal wiring of appliances and can be surface mounted when used as an earth.

You may be interested in
RS PRO Red 6mm² Hook Up Wire, 100m
€ 598.841 Reel of 100 Metres (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Red 10 mm² Conduit Cable, 100m

P.O.A.

RS PRO Red 10 mm² Conduit Cable, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Red 6mm² Hook Up Wire, 100m
€ 598.841 Reel of 100 Metres (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

10 mm²

Sheath Colour

Red

Length

100m

Voltage Rating

450/750 V

Outer Diameter

5.9mm

Current Rating

57 A

Standards Met

NF C 32-201; HD 21.3

Country of Origin

Italy

Product details

H07 V-R rigid domestic cable

The range of RS Pro H07V-R PVC insulated conduit cables are suitable for power and lighting circuits and building wiring.
The class 2 flexible cables are intended for use in semi-flush exposed conduits and embedded conduits and in closed installation ducts. They are also ideal for the internal wiring of appliances and can be surface mounted when used as an earth.

You may be interested in
RS PRO Red 6mm² Hook Up Wire, 100m
€ 598.841 Reel of 100 Metres (Exc. VAT)