Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO Replacement Hydraulic Filter Element, 20μm

RS Stock No.: 512-562Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Overall Length

114mm

Filtration Size

20µm

Overall Diameter

80mm

Maximum Flow Rate

250L/min

Manufacturer Series

SP

Maximum Operating Pressure

420 bar

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Replacement Hydraulic Filter Element, 20μm

P.O.A.

RS PRO Replacement Hydraulic Filter Element, 20μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Overall Length

114mm

Filtration Size

20µm

Overall Diameter

80mm

Maximum Flow Rate

250L/min

Manufacturer Series

SP

Maximum Operating Pressure

420 bar

Country of Origin

Germany

You may be interested in