RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 6m

RS Stock No.: 283-4873Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

6m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India

Stock information temporarily unavailable.

€ 22.38

€ 22.38 Each (Exc. VAT)

€ 26.41

€ 26.41 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 6m

€ 22.38

€ 22.38 Each (Exc. VAT)

€ 26.41

€ 26.41 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 6m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 22.38
5 - 9€ 21.63
10+€ 20.84

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

6m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India