RS PRO Right Angle Male 5 way M12 to Cable, 3m

Technical Document
Specifications
Brand
RS ProNumber of Cores
5
Sheath Material
Polyurethane PUR
Length
3m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Country of Origin
China
€ 28.62
€ 28.62 Each (Exc. VAT)
€ 33.77
€ 33.77 Each (inc. VAT)
1
€ 28.62
€ 28.62 Each (Exc. VAT)
€ 33.77
€ 33.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
5
Sheath Material
Polyurethane PUR
Length
3m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Country of Origin
China