RS PRO Rounded Type K Thermocouple Temperature Probe, 100mm Length, 3mm Diameter, 250 °C Max
RS Stock No.: 284-2428Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Probe Tip Type
Rounded
Probe Length
100mm
Probe Diameter
3mm
Maximum Temperature Measurement
250 °C
Cable Length
1m
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 120.02
€ 120.02 Each (Exc. VAT)
€ 141.62
€ 141.62 Each (inc. VAT)
RS PRO Rounded Type K Thermocouple Temperature Probe, 100mm Length, 3mm Diameter, 250 °C Max
1
€ 120.02
€ 120.02 Each (Exc. VAT)
€ 141.62
€ 141.62 Each (inc. VAT)
RS PRO Rounded Type K Thermocouple Temperature Probe, 100mm Length, 3mm Diameter, 250 °C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Probe Tip Type
Rounded
Probe Length
100mm
Probe Diameter
3mm
Maximum Temperature Measurement
250 °C
Cable Length
1m
Country of Origin
United Kingdom