RS PRO Screened 2 Core, 6.6mm od, 100m, Red

RS Stock No.: 688-9449Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.6mm

Length

100m

Sheath Colour

Red

Conductor Strand Type

Stranded

Core Strands

32/0.12 mm

Conductor Material

Tinned Copper

Size of Strands

0.12 mm

Drain Wire

Yes

Capacitance Core To Screen

165pF/m

Number of Strands

32

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in
RS PRO 2 Core Screened, 6.6mm od, 100m, Red
P.O.A.1 Reel of 100 Metres (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Screened 2 Core, 6.6mm od, 100m, Red

P.O.A.

RS PRO Screened 2 Core, 6.6mm od, 100m, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2 Core Screened, 6.6mm od, 100m, Red
P.O.A.1 Reel of 100 Metres (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.6mm

Length

100m

Sheath Colour

Red

Conductor Strand Type

Stranded

Core Strands

32/0.12 mm

Conductor Material

Tinned Copper

Size of Strands

0.12 mm

Drain Wire

Yes

Capacitance Core To Screen

165pF/m

Number of Strands

32

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in
RS PRO 2 Core Screened, 6.6mm od, 100m, Red
P.O.A.1 Reel of 100 Metres (Exc. VAT)