RS PRO Self-Adhesive Thermal Gap Pad, 1.5mm Thick, 2.8W/m·K, Silicone, 300 x 200 x 1.5mm

Technical Document
Specifications
Brand
RS ProDimensions
300 x 200 x 1.5mm
Thickness
1.5mm
Length
300mm
Width
200mm
Thermal Conductivity
2.8W/m·K
Material
Silicone
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
50 Shore OO
Colour
Grey
Operating Temperature Range
-60 → +200 °C
Country of Origin
China
€ 62.86
€ 62.86 Each (Exc. VAT)
€ 74.17
€ 74.17 Each (inc. VAT)
1
€ 62.86
€ 62.86 Each (Exc. VAT)
€ 74.17
€ 74.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 62.86 |
10 - 24 | € 58.70 |
25 - 49 | € 57.03 |
50+ | € 55.89 |
Technical Document
Specifications
Brand
RS ProDimensions
300 x 200 x 1.5mm
Thickness
1.5mm
Length
300mm
Width
200mm
Thermal Conductivity
2.8W/m·K
Material
Silicone
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
50 Shore OO
Colour
Grey
Operating Temperature Range
-60 → +200 °C
Country of Origin
China