RS PRO Single, Portable General Purpose Hydraulic Cylinder, 23t, 159mm stroke

RS Stock No.: 235-8241Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

159mm

Capacity

23t

Closed Height

277mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

436mm

Cylinder Effective Area

33cm²

Oil Capacity

528cm³

Outside Diameter

85mm

Maximum Operating Pressure

700bar

Weight

11.2kg

Country of Origin

Spain

You may be interested in

P.O.A.

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 23t, 159mm stroke

P.O.A.

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 23t, 159mm stroke

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stroke

159mm

Capacity

23t

Closed Height

277mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

436mm

Cylinder Effective Area

33cm²

Oil Capacity

528cm³

Outside Diameter

85mm

Maximum Operating Pressure

700bar

Weight

11.2kg

Country of Origin

Spain

You may be interested in