RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 16.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M4
Material
Steel
Standards Met
DIN 963
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.70mm
Product details
Metric Thread - BZP Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is an excellent solution for when you need the head of the screw to sink into the material.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Features a bright zinc plated finish
Metric thread
Recyclable
Typical Applications
PCB prototyping
Circuit board mounting
General maintenance and repair
Light fastening applications
Standards
Threaded in accordance with DIN 963 standard
€ 8.13
€ 8.13 1 Bag of 100 (Exc. VAT)
€ 9.59
€ 9.59 1 Bag of 100 (inc. VAT)
1
€ 8.13
€ 8.13 1 Bag of 100 (Exc. VAT)
€ 9.59
€ 9.59 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 8.13 |
5 - 9 | € 7.79 |
10 - 29 | € 7.50 |
30+ | € 7.12 |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M4
Material
Steel
Standards Met
DIN 963
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.70mm
Product details
Metric Thread - BZP Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is an excellent solution for when you need the head of the screw to sink into the material.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Features a bright zinc plated finish
Metric thread
Recyclable
Typical Applications
PCB prototyping
Circuit board mounting
General maintenance and repair
Light fastening applications
Standards
Threaded in accordance with DIN 963 standard