RS PRO Slot M5 Countersunk A4 316 Stainless Steel Machine Screws DIN 963 x 25.0mm

RS Stock No.: 914-1876Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

25.0mm

Thread Size Metric

M5

Material

Stainless Steel

Standards Met

DIN 963

Stainless Steel Type

A4 316

Thread Pitch

0.80mm

Product details

Metric Thread - A4 Stainless Steel

They are usually graded, ensuring that it is easy to pick the right quality for the task
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
Suitable for use in most food, medical, chemical, construction and electronic applications.
Often used for fixing guttering or in marine environment
Popular for precision engineering and use in wet or damp climate
For use up to 300°C

You may be interested in
Stock information temporarily unavailable.

€ 35.50

€ 35.50 1 Bag of 100 (Exc. VAT)

€ 41.89

€ 41.89 1 Bag of 100 (inc. VAT)

RS PRO Slot M5 Countersunk A4 316 Stainless Steel Machine Screws DIN 963 x 25.0mm

€ 35.50

€ 35.50 1 Bag of 100 (Exc. VAT)

€ 41.89

€ 41.89 1 Bag of 100 (inc. VAT)

RS PRO Slot M5 Countersunk A4 316 Stainless Steel Machine Screws DIN 963 x 25.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 35.50
5 - 9€ 34.30
10 - 29€ 33.01
30+€ 31.21
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

25.0mm

Thread Size Metric

M5

Material

Stainless Steel

Standards Met

DIN 963

Stainless Steel Type

A4 316

Thread Pitch

0.80mm

Product details

Metric Thread - A4 Stainless Steel

They are usually graded, ensuring that it is easy to pick the right quality for the task
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
Suitable for use in most food, medical, chemical, construction and electronic applications.
Often used for fixing guttering or in marine environment
Popular for precision engineering and use in wet or damp climate
For use up to 300°C

You may be interested in