RS PRO Stainless Steel 10mm Diameter Wire Rope Clamp

Technical Document
Specifications
Brand
RS ProSpecification
AISI 304 (U-Bolt), AISI 316 (Base)
Wire Rope Diameter
10mm
Material
Stainless Steel
Country of Origin
China
Product details
RS PRO Stainless Steel U Bolt Clips
These RS PRO stainless steel U bolt clips are used on wire rope eye-loop connections, complete loops or end-to-end connections where socketing or splicing are ideal. When properly used the U bolt clips give an efficiency rating of approximately 80% of the listed breaking strength for the new wire.
Features and Benefits
- Corrosion resistant steel
- Stainless Steel
- Material: Bases A1S1 316, U-Bolt A1S1 304
Application
RS PRO stainless steel U bolt clips are ideal applications for wire rope grips, including suspending static loads and single use lifting operations.
* This is not for lifting applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 40.07
€ 40.07 Each (Exc. VAT)
€ 47.28
€ 47.28 Each (inc. VAT)
1
€ 40.07
€ 40.07 Each (Exc. VAT)
€ 47.28
€ 47.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpecification
AISI 304 (U-Bolt), AISI 316 (Base)
Wire Rope Diameter
10mm
Material
Stainless Steel
Country of Origin
China
Product details
RS PRO Stainless Steel U Bolt Clips
These RS PRO stainless steel U bolt clips are used on wire rope eye-loop connections, complete loops or end-to-end connections where socketing or splicing are ideal. When properly used the U bolt clips give an efficiency rating of approximately 80% of the listed breaking strength for the new wire.
Features and Benefits
- Corrosion resistant steel
- Stainless Steel
- Material: Bases A1S1 316, U-Bolt A1S1 304
Application
RS PRO stainless steel U bolt clips are ideal applications for wire rope grips, including suspending static loads and single use lifting operations.
* This is not for lifting applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.