RS PRO Stainless Steel, 70kg

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Safe Working Load
70kg
Length
60.5mm
Finish
Stainless Steel
Country of Origin
France
Product details
Side-mount
Fixed to the side of containers as a sling point for lifting
The ring is kept flat against the container when not in use by means of a leaf spring
The leaf spring also keeps the ring extended at 90° to the container wall when in use. This feature is particularly useful when attaching several hooks to slings positioned around the container
Rating per sling point 70kg
€ 89.28
€ 44.64 Each (In a Pack of 2) (Exc. VAT)
€ 105.35
€ 52.675 Each (In a Pack of 2) (inc. VAT)
2
€ 89.28
€ 44.64 Each (In a Pack of 2) (Exc. VAT)
€ 105.35
€ 52.675 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Safe Working Load
70kg
Length
60.5mm
Finish
Stainless Steel
Country of Origin
France
Product details
Side-mount
Fixed to the side of containers as a sling point for lifting
The ring is kept flat against the container when not in use by means of a leaf spring
The leaf spring also keeps the ring extended at 90° to the container wall when in use. This feature is particularly useful when attaching several hooks to slings positioned around the container
Rating per sling point 70kg